ADAU1401AWBSTZ-RL | |
---|---|
DigiKey Part Number | 505-ADAU1401AWBSTZ-RLTR-ND - Tape & Reel (TR) 505-ADAU1401AWBSTZ-RLCT-ND - Cut Tape (CT) 505-ADAU1401AWBSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1401AWBSTZ-RL |
Description | IC AUDIO PROC 28/56BIT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1401AWBSTZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 50MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 12kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.85000 | ¥97.85 |
10 | ¥88.42100 | ¥884.21 |
25 | ¥84.31160 | ¥2,107.79 |
100 | ¥73.20820 | ¥7,320.82 |
250 | ¥69.91776 | ¥17,479.44 |
500 | ¥63.74842 | ¥31,874.21 |
1,000 | ¥55.52281 | ¥55,522.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥53.46645 | ¥106,932.90 |