ADAU1401AWBSTZ | |
---|---|
DigiKey Part Number | 505-ADAU1401AWBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1401AWBSTZ |
Description | IC AUDIO PROC 28/56BIT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1401AWBSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 50MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 12kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.85000 | ¥97.85 |
10 | ¥88.42100 | ¥884.21 |
25 | ¥84.31160 | ¥2,107.79 |
80 | ¥73.20825 | ¥5,856.66 |
230 | ¥69.91770 | ¥16,081.07 |
440 | ¥63.74850 | ¥28,049.34 |
945 | ¥55.52284 | ¥52,469.08 |