TMS320VC5401PGE50 | |
---|---|
DigiKey Part Number | 296-12148-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5401PGE50 |
Description | IC FIXED POINT DPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5401PGE50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 16kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.32800 | ¥453.28 |
60 | ¥43.22017 | ¥2,593.21 |
120 | ¥37.52792 | ¥4,503.35 |
240 | ¥37.11842 | ¥8,908.42 |