CYPD3175-24LQXQ

DigiKey Part Number
448-CYPD3175-24LQXQ-ND
Manufacturer
Manufacturer Product Number
CYPD3175-24LQXQ
Description
IC USB TYPE-C CONTROLLER 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CYPD3175-24LQXQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART
Number of I/O
12
Voltage - Supply
3V ~ 24.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.06000¥18.06
10¥16.26400¥162.64
25¥15.33920¥383.48
80¥13.07000¥1,045.60
230¥12.27187¥2,822.53
490¥10.73808¥5,261.66
980¥8.89726¥8,719.31
2,450¥8.28362¥20,294.87
4,900¥7.97681¥39,086.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.