STSPIN32F0601 | |
---|---|
DigiKey Part Number | 497-STSPIN32F0601-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0601 |
Description | 600V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.56900 | ¥245.69 |
25 | ¥23.22200 | ¥580.55 |
160 | ¥20.12663 | ¥3,220.26 |
320 | ¥19.09453 | ¥6,110.25 |
480 | ¥18.17135 | ¥8,722.25 |