CYUSB3065-BZXC

DigiKey Part Number
CYUSB3065-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3065-BZXC
Description
IC EZ-USB BRIDGE 4LANE 121BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3065-BZXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Host/Peripheral Controller
Core Processor
ARM9®
Program Memory Type
External Program Memory
Controller Series
CYUSB
RAM Size
512K x 8
Interface
GPIF, I2C, I2S, SPI, UART, USB
Number of I/O
12
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
121-LFBGA
Supplier Device Package
121-BGA (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.61000¥220.61
10¥203.42600¥2,034.26
25¥194.28000¥4,857.00
80¥173.70963¥13,896.77
240¥165.70996¥39,770.39
480¥157.71015¥75,700.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.