CYUSB3014-BZXC | |
---|---|
DigiKey Part Number | 448-CYUSB3014-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3014-BZXC |
Description | IC ARM9 USB3 CONTROLLER 121FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3014-BZXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | GPIF, I2C, I2S, SPI, UART, USB | |
Number of I/O | 60 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.05000 | ¥252.05 |
10 | ¥232.45500 | ¥2,324.55 |
25 | ¥222.00440 | ¥5,550.11 |
168 | ¥198.49804 | ¥33,347.67 |
336 | ¥189.35658 | ¥63,623.81 |