15311R-1000 | |
---|---|
DigiKey Part Number | 1499-1045-ND |
Manufacturer | |
Manufacturer Product Number | 15311R-1000 |
Description | IC TXRX POWER LINE 38TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | EEPROM (4kB) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | SPI, UART | |
Number of I/O | 12 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.56000 | ¥222.56 |
10 | ¥164.62600 | ¥1,646.26 |
25 | ¥149.78480 | ¥3,744.62 |
100 | ¥133.22770 | ¥13,322.77 |
250 | ¥125.22156 | ¥31,305.39 |
500 | ¥124.75536 | ¥62,377.68 |