SPXC001.T

DigiKey Part Number
18-SPXC001.T-ND
Manufacturer
Manufacturer Product Number
SPXC001.T
Description
1500VDC 1A PHOTOVOLTAIC FUSE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Melting I²t
0.29
DC Cold Resistance
0.6253 Ohms
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.58000¥189.58
5¥180.55400¥902.77
10¥167.01300¥1,670.13
50¥144.44340¥7,222.17
100¥135.41580¥13,541.58
250¥126.38804¥31,597.01
500¥117.36034¥58,680.17
Manufacturers Standard Package