Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 14Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.201" (5.10mm) | 0.571" Dia (14.50mm) | 0.551" (14.00mm) | -40°C ~ 70°C | |||
132 In Stock | 1 : ¥95.89000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 1.8Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.402" (10.20mm) | 1.122" Dia (28.50mm) | 0.650" (16.50mm) | -40°C ~ 70°C | |||
88 In Stock | 1 : ¥68.31000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 6.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.201" (5.10mm) | 0.650" Dia (16.50mm) | 0.551" (14.00mm) | -40°C ~ 70°C | |||
15 In Stock | 1 : ¥155.41000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 1Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.591" (15.00mm) | 1.437" Dia (36.50mm) | 0.728" (18.50mm) | -40°C ~ 70°C | |||
91 In Stock | 1 : ¥87.93000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 3.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.299" (7.60mm) | 0.846" Dia (21.50mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥189.56000 Bulk | Bulk | Active | 1.5 F | -20%, +80% | 5.5 V | 600mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.787" (20.00mm) | 1.752" Dia (44.50mm) | 0.728" (18.50mm) | -40°C ~ 70°C |