FE0H105ZF | |
---|---|
DigiKey Part Number | 399-17193-ND |
Manufacturer | |
Manufacturer Product Number | FE0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 1Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FE0H105ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.41000 | ¥155.41 |
30 | ¥139.89500 | ¥4,196.85 |
120 | ¥111.91533 | ¥13,429.84 |