FE0H224ZF | |
---|---|
DigiKey Part Number | 399-17194-ND |
Manufacturer | |
Manufacturer Product Number | FE0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FE0H224ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.299" (7.60mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥76.18700 | ¥761.87 |
90 | ¥59.38511 | ¥5,344.66 |
540 | ¥53.71980 | ¥29,008.69 |
1,080 | ¥49.81292 | ¥53,797.95 |