FE0H104ZF | |
---|---|
DigiKey Part Number | 399-18540-ND |
Manufacturer | |
Manufacturer Product Number | FE0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 6.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FE0H104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.201" (5.10mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥59.18400 | ¥591.84 |
400 | ¥44.00990 | ¥17,603.96 |
1,200 | ¥38.69842 | ¥46,438.10 |