Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,516 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
1,630 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5.4 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
604 In Stock | 1 : ¥30.79000 Strip | Strip | Active | 10 F | ±20% | 3.8 V | 1.5Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.610" (15.50mm) | -15°C ~ 70°C | |||
1,218 In Stock | 1 : ¥33.66000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.752" Dia (19.10mm) | 0.248" (6.30mm) | -25°C ~ 70°C | |||
2,137 In Stock | 1 : ¥33.91000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
789 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
2,332 In Stock | 1 : ¥50.57000 Tray | Tray | Active | 1.5 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.819" Dia (20.80mm) | 0.319" (8.10mm) | -25°C ~ 70°C | |||
1,092 In Stock | 1 : ¥58.04000 Tray | Tray | Active | 1.5 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
1,254 In Stock | 1 : ¥27.09000 Bag | Bag | Active | 1.5 F | - | 5 V | 190mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
80 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | 3 F | -10%, +30% | 3.9 V | 80mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 1.280" (32.50mm) | -40°C ~ 65°C |