Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,404 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
64,894 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
83,000 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.33083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
34,099 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥4.99381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 330 mF | -20%, +80% | 3.3 V | 200Ohm | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
40,760 In Stock | 1 : ¥19.21000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
4,516 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
4,466 In Stock | 1 : ¥21.76000 Bulk | Bulk | Not For New Designs | 3.3 F | -20%, +80% | 2.5 V | 300mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -25°C ~ 70°C | |||
148 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 16Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
9,121 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
11,434 In Stock 15,000 Factory | 1 : ¥28.57000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 5.5 V | 160mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.669" L x 0.335" W (17.00mm x 8.50mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
6,712 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 300mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
8,374 In Stock 4,950 Factory | 1 : ¥31.61000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 5.5 V | 140mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
7,934 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 1 F | 0%, +100% | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.787" (20.00mm) | -40°C ~ 65°C | |||
3,571 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5 V | 1Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.571" (14.50mm) | -25°C ~ 70°C | |||
17,961 In Stock | 1 : ¥39.00000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 6.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.512" (13.00mm) | -40°C ~ 85°C | |||
7,074 In Stock 6,000 Factory | 1 : ¥39.57000 Bulk | Bulk | Active | 5 F | -10%, +30% | 5.5 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 1.142" (29.00mm) | -40°C ~ 85°C | |||
14,088 In Stock | 1 : ¥45.48000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 3.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.512" (13.00mm) | -40°C ~ 85°C | |||
13,916 In Stock | 1 : ¥47.21000 Cut Tape (CT) 200 : ¥31.90125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 mF | -20%, +80% | 5.5 V | 13Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.630" Dia (16.00mm) | 0.374" (9.50mm) | -25°C ~ 70°C | |||
14,313 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 2 F | 0%, +100% | 3 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 65°C | |||
26,336 In Stock 4,000 Factory | 1 : ¥25.53000 Bulk | Bulk | Active | 3.5 F | -10%, +30% | 5.5 V | 110mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.827" L x 0.433" W (21.00mm x 11.00mm) | 1.142" (29.00mm) | -40°C ~ 85°C | |||
789 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
480 In Stock 240 Factory | 1 : ¥33.07000 Bag | Bag | Active | 330 mF | -10%, +30% | 8.1 V | - | 1500 Hrs @ 85°C | PC Pins | Through Hole | - | - | - | - | -40°C ~ 85°C | |||
478 In Stock 240 Factory | 1 : ¥33.17000 Bag | Bag | Active | 500 mF | ±20% | 8.1 V | - | 1500 Hrs @ 85°C | PC Pins | Through Hole | - | - | - | - | -40°C ~ 85°C | |||
163 In Stock | 1 : ¥26.35000 Bag | Bag | Active | 470 mF | - | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.512" L x 0.248" W (13.00mm x 6.30mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
44 In Stock | 1 : ¥28.08000 Bag | Bag | Active | 1 F | - | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.768" (19.50mm) | -40°C ~ 70°C |