Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,582 In Stock | 1 : ¥16.09000 Cut Tape (CT) 10,000 : ¥6.02614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
913 In Stock | 1 : ¥26.27000 Cut Tape (CT) 250 : ¥13.90148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 45Ohm | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.492" Dia (12.50mm) | 0.413" (10.50mm) | -40°C ~ 85°C | |||
19,935 In Stock | 1 : ¥26.52000 Cut Tape (CT) 500 : ¥12.40682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
2,708 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 3.6 V | 75Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 85°C | |||
1,285 In Stock | 1 : ¥29.97000 Cut Tape (CT) 1,000 : ¥13.04784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
10,786 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥14.73364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 3.5 V | 100Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1,700 In Stock | 1 : ¥18.96000 Cut Tape (CT) 300 : ¥10.04770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | - | 3.6 V | 30Ohm | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.492" Dia (12.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
2,667 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥15.98293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
159 In Stock | 1 : ¥36.86000 Cut Tape (CT) 300 : ¥22.11447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 30Ohm | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.492" Dia (12.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C |