RSCVS2243R6G08012T | |
---|---|
DigiKey Part Number | 604-RSCVS2243R6G08012TTR-ND - Tape & Reel (TR) 604-RSCVS2243R6G08012TCT-ND - Cut Tape (CT) 604-RSCVS2243R6G08012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVS2243R6G08012T |
Description | CAP 220MF 3.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Radial, Can - SMD 30Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | - | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.58100 | ¥145.81 |
50 | ¥13.39680 | ¥669.84 |
100 | ¥11.10870 | ¥1,110.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.04770 | ¥3,014.31 |
600 | ¥8.93132 | ¥5,358.79 |
900 | ¥8.37318 | ¥7,535.86 |
1,500 | ¥7.81497 | ¥11,722.45 |
2,100 | ¥7.53586 | ¥15,825.31 |
7,500 | ¥7.25675 | ¥54,425.62 |