EDS224Z3R6H | |
---|---|
DigiKey Part Number | 338-EDS224Z3R6H-ND |
Manufacturer | |
Manufacturer Product Number | EDS224Z3R6H |
Description | CAP 220MF -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDS224Z3R6H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥20.96800 | ¥209.68 |
50 | ¥19.26340 | ¥963.17 |
100 | ¥15.97300 | ¥1,597.30 |
500 | ¥12.84244 | ¥6,421.22 |
1,000 | ¥11.23717 | ¥11,237.17 |
4,000 | ¥10.43454 | ¥41,738.16 |
8,000 | ¥10.23387 | ¥81,870.96 |