Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥1,197.15000 Bulk | Bulk | Active | 25 F | - | 16.2 V | 50mOhm | - | Screw Terminals | Chassis Mount | Module, Wire Leads | - | 3.740" L x 2.047" W (95.00mm x 52.00mm) | 2.244" (57.00mm) | -40°C ~ 65°C | |||
36 In Stock | 1 : ¥5,034.74000 Bulk | Bulk | Not For New Designs | 500 F | -5%, +20% | 16.2 V | 1.7mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 16.386" L x 2.646" W (416.20mm x 67.20mm) | 6.925" (175.90mm) | -40°C ~ 65°C | |||
40 In Stock | 1 : ¥8,888.76000 Box | - | Box | Active | 165 F | 0%, +20% | 48 V | 6mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 16.457" L x 7.795" W (418.00mm x 198.00mm) | 7.087" (180.00mm) | -40°C ~ 65°C | ||
213 In Stock | 1 : ¥102.46000 Box | - | Box | Active | 350 F | 0%, +20% | 2.7 V | 2.8mOhm | 1500 Hrs @ 65°C | Solder Lug | Through Hole | Radial, Can - Solder Lug - 4 Lead | - | 1.254" Dia (31.85mm) | 2.421" (61.50mm) | -50°C ~ 65°C | ||
146 In Stock | 1 : ¥282.09000 Tray | Tray | Active | 90 F | -20%, +80% | 8.4 V | 90mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.787" (20.00mm) | -20°C ~ 85°C | |||
32 In Stock | 1 : ¥745.45000 Box | - | Box | Active | 62 F | 0%, +20% | 17 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
32 In Stock | 1 : ¥756.53000 Box | - | Box | Active | 62 F | 0%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
19 In Stock | 1 : ¥4,014.27000 Box | - | Box | Active | 500 F | 0%, +20% | 16 V | 1.8mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 16.457" L x 2.677" W (418.00mm x 68.00mm) | 7.008" (178.00mm) | -40°C ~ 65°C | ||
18 In Stock | 1 : ¥307.79000 Bulk | Bulk | Active | 9 F | -10%, +20% | 13.5 V | 140mOhm | 1000 Hrs @ 65°C | Wire Leads with Connector | User Defined | Module, Wire Leads | - | 2.598" L x 0.551" W (66.00mm x 14.00mm) | 2.402" (61.00mm) | -40°C ~ 65°C | |||
6 In Stock | 1 : ¥875.33000 Bulk | Bulk | Active | 87 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
19 In Stock | 1 : ¥983.53000 Bulk | Bulk | Active | 112 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
8 In Stock | 1 : ¥6,065.57000 Box | - | Box | Active | 6 F | 0%, +20% | 160 V | 200mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 14.528" L x 9.449" W (369.00mm x 240.00mm) | 3.110" (79.00mm) | -40°C ~ 65°C | ||
19 In Stock | 1 : ¥671.64000 Bulk | Bulk | Active | 5 F | -20%, +80% | 12 V | 4Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.787" (20.00mm) | 1.764" Dia (44.80mm) | 2.362" (60.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥195.56000 Tray | Tray | Active | 90 F | -20%, +80% | 5.6 V | 60mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 1.378" L x 0.591" W (35.00mm x 15.00mm) | 1.043" (26.50mm) | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥1,244.44000 Bulk | Bulk | Active | 61.7 F | -5%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C |