SM0062-018-P-1 | |
---|---|
DigiKey Part Number | 2610-SM0062-018-P-1-ND |
Manufacturer | |
Manufacturer Product Number | SM0062-018-P-1 |
Description | CAPACITOR 62F 0%/20% 18V CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 F (EDLC) Supercapacitor 18 V Module 22mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 62 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 9.449" L x 1.850" W (240.00mm x 47.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.53000 | ¥756.53 |
10 | ¥709.54900 | ¥7,095.49 |
100 | ¥657.37550 | ¥65,737.55 |