SCMS22C255PRBA0 | |
---|---|
DigiKey Part Number | 478-10023-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22C255PRBA0 |
Description | CAP 2.5F 0% +100% 5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥28.17600 | ¥281.76 |
50 | ¥25.55880 | ¥1,277.94 |
100 | ¥21.10250 | ¥2,110.25 |
700 | ¥18.34973 | ¥12,844.81 |
1,400 | ¥17.03904 | ¥23,854.66 |
2,800 | ¥16.71135 | ¥46,791.78 |