Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,118 In Stock | 1 : ¥16.09000 Cut Tape (CT) 10,000 : ¥6.02614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
8,366 In Stock | 1 : ¥28.57000 Tray | Tray | Active | 30 F | ±20% | 3.8 V | 260mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -15°C ~ 70°C | |||
149 In Stock | 1 : ¥30.79000 Bulk | Bulk | Active | 30 F | ±20% | 3.8 V | 550mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.709" (18.00mm) | -15°C ~ 70°C | |||
1,141 In Stock 1,200 Factory | 1 : ¥32.68000 Bulk | Bulk | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 85°C | |||
259 In Stock | 1 : ¥13.87000 Cut Tape (CT) 500 : ¥6.00580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5 F | -10%, +30% | 3.8 V | 1.5Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | -20°C ~ 85°C | |||
6,360 In Stock | 1 : ¥20.94000 Tray | Tray | Active | 10 F | - | 3.8 V | 510mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.571" (14.50mm) | -20°C ~ 65°C |