ADSP-BF706BCPZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF706BCPZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF706BCPZ-4 |
Description | IC DSP LP 1024KB L2SR 88LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF706BCPZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.23000 | ¥189.23 |
10 | ¥174.53100 | ¥1,745.31 |
25 | ¥166.68440 | ¥4,167.11 |
80 | ¥149.03663 | ¥11,922.93 |
230 | ¥142.17313 | ¥32,699.82 |
440 | ¥135.30952 | ¥59,536.19 |