ADSP-BF707BBCZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF707BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF707BBCZ-4 |
Description | IC DSP LP 1024KB L2SR 184BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF707BBCZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.20000 | ¥221.20 |
10 | ¥204.03800 | ¥2,040.38 |
25 | ¥194.86480 | ¥4,871.62 |
80 | ¥174.23138 | ¥13,938.51 |
230 | ¥166.20804 | ¥38,227.85 |
440 | ¥158.18407 | ¥69,600.99 |