ADSP-BF534BBCZ-4A | |
---|---|
DigiKey Part Number | ADSP-BF534BBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF534BBCZ-4A |
Description | IC DSP CTLR 16BIT 182CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF534BBCZ-4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 182-LFBGA, CSPBGA | |
Supplier Device Package | 182-CSPBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.82000 | ¥298.82 |
10 | ¥275.55800 | ¥2,755.58 |
25 | ¥263.17720 | ¥6,579.43 |
80 | ¥235.31050 | ¥18,824.84 |
230 | ¥224.47426 | ¥51,629.08 |