BAT201M3 RRG | |
---|---|
DigiKey Part Number | 1801-BAT201M3RRGTR-ND - Tape & Reel (TR) 1801-BAT201M3RRGCT-ND - Cut Tape (CT) 1801-BAT201M3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT201M3 RRG |
Description | 1A, 20V, SCHOTTKY RECTIFIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT201M3 RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 290 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60510 | ¥60.51 |
500 | ¥0.50490 | ¥252.45 |
1,000 | ¥0.35080 | ¥350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30401 | ¥912.03 |
6,000 | ¥0.28201 | ¥1,692.06 |
9,000 | ¥0.24219 | ¥2,179.71 |