Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥134.39000 Cut Tape (CT) 1,000 : ¥88.16000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 30 mV | 250KBd | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
4,854 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.43616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 220Kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
145 In Stock 575 Factory | 1 : ¥171.81000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 30 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 16 Leads | 28-SOIC | ||
743 In Stock | 1 : ¥163.39000 Cut Tape (CT) 1,000 : ¥96.27628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 30 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 16 Leads | 28-SOIC |