ST232BDR | |
---|---|
DigiKey Part Number | 497-6528-2-ND - Tape & Reel (TR) 497-6528-1-ND - Cut Tape (CT) 497-6528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232BDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST232BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 220Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.24100 | ¥72.41 |
25 | ¥6.87320 | ¥171.83 |
100 | ¥5.64510 | ¥564.51 |
250 | ¥5.27692 | ¥1,319.23 |
500 | ¥4.66334 | ¥2,331.67 |
1,000 | ¥3.68160 | ¥3,681.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.43616 | ¥8,590.40 |
5,000 | ¥3.26435 | ¥16,321.75 |
12,500 | ¥3.14164 | ¥39,270.50 |
25,000 | ¥3.04346 | ¥76,086.50 |