LTC1535CSW#TRPBF | |
---|---|
DigiKey Part Number | LTC1535CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1535CSW#TRPBFCT-ND - Cut Tape (CT) LTC1535CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1535CSW#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1535CSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
10 | ¥123.54900 | ¥1,235.49 |
25 | ¥118.42480 | ¥2,960.62 |
100 | ¥104.34170 | ¥10,434.17 |
250 | ¥99.22108 | ¥24,805.27 |
500 | ¥92.81956 | ¥46,409.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥88.16000 | ¥88,160.00 |