MXL1535EEWI+T | |
---|---|
DigiKey Part Number | 175-MXL1535EEWI+TTR-ND - Tape & Reel (TR) 175-MXL1535EEWI+TCT-ND - Cut Tape (CT) 175-MXL1535EEWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL1535EEWI+T |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXL1535EEWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.39000 | ¥163.39 |
10 | ¥150.14000 | ¥1,501.40 |
25 | ¥143.91520 | ¥3,597.88 |
100 | ¥126.79990 | ¥12,679.99 |
250 | ¥120.57648 | ¥30,144.12 |
500 | ¥112.79720 | ¥56,398.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥96.27628 | ¥96,276.28 |