TJA1442BT/0Z

DigiKey Part Number
568-TJA1442BT/0ZTR-ND - Tape & Reel (TR)
568-TJA1442BT/0ZCT-ND - Cut Tape (CT)
568-TJA1442BT/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1442BT/0Z
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥9.27500¥92.75
25¥8.75280¥218.82
100¥7.45640¥745.64
250¥7.00160¥1,750.40
500¥6.16338¥3,081.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.16338¥15,408.45
Manufacturers Standard Package