Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.41000 | ¥42.41 |
10 | ¥37.28700 | ¥372.87 |
100 | ¥29.65810 | ¥2,965.81 |
1,000 | ¥24.57396 | ¥24,573.96 |
3,000 | ¥22.87920 | ¥68,637.60 |