MPQ3362GJ-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ3362GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3362GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3362GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3362GJ-AEC1-P |
Description | IC LED DRV RGLTR PWM 4A TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3362GJ-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 4A | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52500 | ¥245.25 |
25 | ¥23.18360 | ¥579.59 |
100 | ¥20.09090 | ¥2,009.09 |
250 | ¥19.06056 | ¥4,765.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.10300 | ¥8,551.50 |
1,000 | ¥14.42422 | ¥14,424.22 |
2,500 | ¥13.70300 | ¥34,257.50 |
5,000 | ¥13.18785 | ¥65,939.25 |