CA-DK05-40-101.6-A-44-88 | |
---|---|
DigiKey Part Number | 2057-CA-DK05-40-101.6-A-44-88-ND |
Manufacturer | |
Manufacturer Product Number | CA-DK05-40-101.6-A-44-88 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.315" (8.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.61000 | ¥12.61 |
10 | ¥9.61600 | ¥96.16 |
25 | ¥8.64440 | ¥216.11 |
50 | ¥7.98740 | ¥399.37 |
100 | ¥7.38890 | ¥738.89 |
250 | ¥6.68040 | ¥1,670.10 |
500 | ¥6.20130 | ¥3,100.65 |
1,000 | ¥5.76647 | ¥5,766.47 |
2,500 | ¥5.25372 | ¥13,134.30 |