CA-DK05-12-30.0-A-44-88 | |
---|---|
DigiKey Part Number | 2057-CA-DK05-12-30.0-A-44-88-ND |
Manufacturer | |
Manufacturer Product Number | CA-DK05-12-30.0-A-44-88 |
Description | CABLE FFC/FPC 12POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.315" (8.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.61240 | ¥40.31 |
50 | ¥1.48760 | ¥74.38 |
100 | ¥1.37270 | ¥137.27 |
250 | ¥1.23608 | ¥309.02 |
500 | ¥1.14330 | ¥571.65 |
1,000 | ¥1.05906 | ¥1,059.06 |
2,500 | ¥0.95930 | ¥2,398.25 |