AFFC-050-12-076-11 | |
---|---|
DigiKey Part Number | AE11331-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-12-076-11 |
Description | CABLE FFC/FPC 12POS 0.5MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.07000 | ¥15.07 |
10 | ¥13.10300 | ¥131.03 |
25 | ¥12.54840 | ¥313.71 |
50 | ¥12.27060 | ¥613.53 |
100 | ¥11.71190 | ¥1,171.19 |
300 | ¥10.59680 | ¥3,179.04 |
500 | ¥9.81916 | ¥4,909.58 |