MAX33040EAKA+T

DigiKey Part Number
175-MAX33040EAKA+TTR-ND - Tape & Reel (TR)
175-MAX33040EAKA+TCT-ND - Cut Tape (CT)
175-MAX33040EAKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX33040EAKA+T
Description
IC TRANSCEIVER HALF 1/1 SOT23-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus SOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
90 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.47000¥40.47
10¥36.37700¥363.77
25¥34.38920¥859.73
100¥29.80270¥2,980.27
250¥28.27436¥7,068.59
500¥25.37052¥12,685.26
1,000¥21.39688¥21,396.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.32702¥50,817.55
Manufacturers Standard Package