MAX33250EELC+

DigiKey Part Number
MAX33250EELC+-ND
Manufacturer
Manufacturer Product Number
MAX33250EELC+
Description
IC TXRX/ISO FULL 2/2 12LGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS232 12-LGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX33250EELC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1MHz
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VLGA
Supplier Device Package
12-LGA (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.39000¥108.39
10¥99.59200¥995.92
25¥95.46520¥2,386.63
80¥84.11313¥6,729.05
230¥79.98500¥18,396.55
490¥74.82476¥36,664.13
980¥68.63232¥67,259.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.