Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,355 In Stock | 1 : ¥27.46000 Cut Tape (CT) 4,000 : ¥13.79726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 1/1 | Full | - | 100Mbps | - | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-HVQFN (6x6) | ||
5,816 In Stock | 1 : ¥34.85000 Cut Tape (CT) 1,500 : ¥18.39170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3, MII, RMII, PHY2 | 4/4, 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
417 In Stock | 1 : ¥35.03000 Cut Tape (CT) 1,000 : ¥28.26655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | - | - | 100Mbps | 1.1V | -40°C ~ 85°C | - | - | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
487 In Stock | 1 : ¥28.98000 Tray | - | Tray | Obsolete | Transceiver | Ethernet | 1/1 | Full, Half | 230 mV | 10Mbps | 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |