Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,674 In Stock | 1 : ¥23.55000 Cut Tape (CT) 5,000 : ¥10.37258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Full, Half | 50 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,054 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.25745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 115 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,970 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥7.05886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,561 In Stock | 1 : ¥16.01000 Cut Tape (CT) 2,500 : ¥6.95453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 8Mbps | 4.5V ~ 5.5V, 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,522 In Stock | 1 : ¥22.95000 Cut Tape (CT) 2,500 : ¥15.25900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 50Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
235 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.25745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 115 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ¥4.57982 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transceiver | CANbus | 1/1 | Half | 115 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |