LAN8830T/PSA | |
---|---|
DigiKey Part Number | 150-LAN8830T/PSATR-ND - Tape & Reel (TR) 150-LAN8830T/PSACT-ND - Cut Tape (CT) 150-LAN8830T/PSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8830T/PSA |
Description | IC TXRX FULL/HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.44100 | ¥24,441.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
25 | ¥25.33360 | ¥633.34 |
100 | ¥24.44100 | ¥2,444.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
25 | ¥24.46520 | ¥611.63 |
100 | ¥23.60320 | ¥2,360.32 |