LAN8820-ABZJ | |
---|---|
DigiKey Part Number | LAN8820-ABZJ-ND |
Manufacturer | |
Manufacturer Product Number | LAN8820-ABZJ |
Description | IC TRANSCEIVER FULL 1/1 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8820-ABZJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
25 | ¥43.10120 | ¥1,077.53 |
100 | ¥41.54970 | ¥4,154.97 |