LAN9500A-ABZJ | |
---|---|
DigiKey Part Number | LAN9500A-ABZJ-ND |
Manufacturer | |
Manufacturer Product Number | LAN9500A-ABZJ |
Description | IC USB 2.0-10/100 ETH CRTL 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9500A-ABZJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
25 | ¥35.05600 | ¥876.40 |
100 | ¥33.86540 | ¥3,386.54 |