GSECA5B003 | |
---|---|
DigiKey Part Number | 4786-GSECA5B003TR-ND - Tape & Reel (TR) 4786-GSECA5B003CT-ND - Cut Tape (CT) 4786-GSECA5B003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSECA5B003 |
Description | TVS, SNAPBACK ESD, SINGLE, BI-DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount ECP0201 |
Datasheet | Datasheet |
EDA/CAD Models | GSECA5B003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
2,000 | ¥0.60970 | ¥1,219.40 |
5,000 | ¥0.58293 | ¥2,914.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50415 | ¥5,041.50 |
30,000 | ¥0.49470 | ¥14,841.00 |
50,000 | ¥0.40962 | ¥20,481.00 |