CDSOD323-T12SC | |
---|---|
DigiKey Part Number | CDSOD323-T12SCTR-ND - Tape & Reel (TR) CDSOD323-T12SCCT-ND - Cut Tape (CT) CDSOD323-T12SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T12SC |
Description | TVS DIODE 12VWM 29.5VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.5V (Typ) Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T12SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 29.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95900 | ¥49.59 |
100 | ¥3.43250 | ¥343.25 |
500 | ¥2.86834 | ¥1,434.17 |
1,000 | ¥2.44110 | ¥2,441.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17415 | ¥6,522.45 |
6,000 | ¥2.05970 | ¥12,358.20 |
9,000 | ¥1.90714 | ¥17,164.26 |
30,000 | ¥1.88826 | ¥56,647.80 |