AP22655WU-7 | |
---|---|
DigiKey Part Number | 31-AP22655WU-7TR-ND - Tape & Reel (TR) 31-AP22655WU-7CT-ND - Cut Tape (CT) 31-AP22655WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22655WU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.14A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.14A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 (Type A1) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79934 | ¥5,398.02 |
6,000 | ¥1.68326 | ¥10,099.56 |
15,000 | ¥1.56717 | ¥23,507.55 |
30,000 | ¥1.48591 | ¥44,577.30 |