TPS56A37RPAR | |
---|---|
DigiKey Part Number | 296-TPS56A37RPARTR-ND - Tape & Reel (TR) 296-TPS56A37RPARCT-ND - Cut Tape (CT) 296-TPS56A37RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56A37RPAR |
Description | BUCK CONVERTERS (INTERGRATED SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56A37RPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VQFN-HR (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.97600 | ¥219.76 |
25 | ¥20.73600 | ¥518.40 |
100 | ¥17.66720 | ¥1,766.72 |
250 | ¥16.58860 | ¥4,147.15 |
500 | ¥14.51498 | ¥7,257.49 |
1,000 | ¥12.02676 | ¥12,026.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.19729 | ¥33,591.87 |
6,000 | ¥10.78259 | ¥64,695.54 |