TPS56836RPAR | |
---|---|
DigiKey Part Number | 296-TPS56836RPARTR-ND - Tape & Reel (TR) 296-TPS56836RPARCT-ND - Cut Tape (CT) 296-TPS56836RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56836RPAR |
Description | BUCK CONVERTERS (INTERGRATED SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56836RPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 500kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VQFN-HR (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |
500 | ¥13.82382 | ¥6,911.91 |
1,000 | ¥11.45403 | ¥11,454.03 |
2,500 | ¥10.66410 | ¥26,660.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.26913 | ¥51,345.65 |