Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS232RS422, RS485
Duplex
FullHalf
Receiver Hysteresis
35 mV50 mV125 mV250 mV500 mV
Data Rate
250kbps500kbps1Mbps-
Voltage - Supply
3V ~ 5.5V3.15V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC8-SON (4x4)16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1400DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
21,682
In Stock
1 : ¥8.93000
Cut Tape (CT)
2,500 : ¥3.76879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1050DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
9,562
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥5.52928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
THVD2410DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,463
In Stock
1 : ¥34.43000
Cut Tape (CT)
2,500 : ¥17.28862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
250 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD08DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,962
In Stock
1 : ¥45.99000
Cut Tape (CT)
2,500 : ¥23.07813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
-
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1781QDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,801
In Stock
1 : ¥57.21000
Cut Tape (CT)
2,500 : ¥21.81685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
1Mbps
3.15V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SSOP
ICL3221EIAZ
IC TRANSCEIVER FULL 1/1 16SSOP
Renesas Electronics Corporation
17,872
In Stock
1 : ¥11.22000
Tube
-
Tube
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
8-WFDFN Exposed Pad
SN55HVD251DRJR
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
27,809
In Stock
1 : ¥25.67000
Cut Tape (CT)
1,000 : ¥13.58280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
8-WDFN Exposed Pad
8-SON (4x4)
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.