MAX3387ECUG+ | |
---|---|
DigiKey Part Number | MAX3387ECUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3387ECUG+ |
Description | IC TRANSCEIVER FULL 3/5 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3387ECUG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥87.12900 | ¥871.29 |
62 | ¥83.08016 | ¥5,150.97 |
124 | ¥72.13831 | ¥8,945.15 |
310 | ¥68.89577 | ¥21,357.69 |
558 | ¥62.81683 | ¥35,051.79 |
1,054 | ¥54.71146 | ¥57,665.88 |